- RS Stock No.:
- 265-5244
- Mfr. Part No.:
- 6GK1908-0DB10-6AA0
- Brand:
- Siemens
Available to back order for despatch 27.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 239,27
(exc. VAT)
Kr. 299,09
(inc. VAT)
Units | Per unit |
1 + | Kr. 239,27 |
- RS Stock No.:
- 265-5244
- Mfr. Part No.:
- 6GK1908-0DB10-6AA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens control M12 plug PRO is a 5 pin connection plug that can be assembled in the field for the connection of IO link sensors or actuators. It has screwed joint locking mechanism design and has 5 poles.
Rated maximum voltage is 60 V
Rated maximum current is 3 A
Material used for enclosure is plastic
Rated maximum current is 3 A
Material used for enclosure is plastic
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | Threaded |