Bulgin Circular Connector, 7 Contacts, Panel Mount, Plug, Male, IP68, Standard Buccaneer Series
- RS Stock No.:
- 275-5443
- Distrelec Article No.:
- 144-64-152
- Mfr. Part No.:
- PX0744/P
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
Kr.217 82
(exc. VAT)
Kr.272 28
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 63 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 201 unit(s) shipping from 27. juni 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 217,82 |
10 - 49 | Kr. 200,66 |
50 - 99 | Kr. 189,68 |
100 + | Kr. 174,23 |
*price indicative
- RS Stock No.:
- 275-5443
- Distrelec Article No.:
- 144-64-152
- Mfr. Part No.:
- PX0744/P
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 7 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP68 | |
Current Rating | 5.0A | |
Series | Standard Buccaneer | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Shell Size | 38 | |
Mating Type | Threaded | |
Housing Material | Polymer | |
Strain Relief | No | |
Contact Plating | Nickel | |
Contact Material | Brass | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 5.0A | ||
Series Standard Buccaneer | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Shell Size 38 | ||
Mating Type Threaded | ||
Housing Material Polymer | ||
Strain Relief No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- Bulgin Circular Connector Panel Mount Female Standard Buccaneer Series
- Bulgin Circular Connector Flange Mount Male Standard Buccaneer Series
- Bulgin Circular Connector Cable Mount Male Standard Buccaneer Series
- Bulgin Circular Connector In-line Male Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Male Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Male Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Male Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Male Standard Buccaneer Series