Lumberg Automation Socket, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, 56 Series
- RS Stock No.:
- 285-5330
- Distrelec Article No.:
- 300-73-518
- Mfr. Part No.:
- 56437
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 243,98
(exc. VAT)
Kr. 304,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 243,98 |
| 5 - 9 | Kr. 234,67 |
| 10 + | Kr. 223,35 |
*price indicative
- RS Stock No.:
- 285-5330
- Distrelec Article No.:
- 300-73-518
- Mfr. Part No.:
- 56437
- Brand:
- Lumberg Automation
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
| Brand | Lumberg Automation | |
| Product Type | Socket | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 56 | |
| Voltage | 50, 60V ac | |
| Coding | A Coded | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Gadolinium Zinc Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Socket | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 56 | ||
Voltage 50, 60V ac | ||
Coding A Coded | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Housing Material Gadolinium Zinc Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Contact Material Copper Zinc Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Lumberg Automation M8 actuator/sensor distribution box is a versatile and efficient device designed to streamline the connection of sensors and actuators in industrial and automation applications. With its LED display and configuration of 8 M8 ports, each with 3 poles, this distribution box provides a comprehensive solution for managing multiple connections in a compact and organized manner.
O-ring FKM
Related links
- Lumberg Automation Socket Cable Socket IP67, 56 Series
- Lumberg Automation Socket Cable Plug IP67, M12 Lumberg Series
- Lumberg Automation Socket Cable Socket IP67, 20 Series
- Lumberg Automation Socket Cable Socket IP67, 66 Series
- Lumberg Automation Industrial Circular Connector Cable Socket IP67, M12 Lumberg
- Lumberg Automation Industrial Circular Connector Cable Socket IP65 RKC
- Lumberg Automation Connector M12 Connector Female IP67, RKCW Series
- Lumberg Automation Connector Front Socket IP65 0986 EFC Series