Login / Register to access your benefits
Recently searched

    SICK Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, STE Series

    Subtotal (1 unit)*

    Kr.187 11 

    (exc. VAT)

    Kr.233 89 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 11 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 187,11

    *price indicative

    RS Stock No.:
    285-9008
    Mfr. Part No.:
    STE-1205-W
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Number of Contacts

    5

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Screw

    IP Rating

    IP67

    Current Rating

    4.0A

    Body Orientation

    Angled

    Series

    STE

    Voltage Rating

    125.0 V

    Mating Type

    Screw Thread

    Shielded/Unshielded

    Unshielded

    Outer Diameter

    20mm

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Related links