Login / Register to access your benefits
Recently searched

    SICK Circular Connector, 12 Contacts, Cable Mount, M26 Connector, Socket, Female, IP65, STE Series

    Subtotal (1 unit)*

    Kr.316 14 

    (exc. VAT)

    Kr.395 18 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 11 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 316,14

    *price indicative

    RS Stock No.:
    285-9468
    Mfr. Part No.:
    DOS-0612W000GA3KM0
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Number of Contacts

    12

    Mounting Type

    Cable Mount

    Connector Size

    M26

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Crimp

    IP Rating

    IP65

    Current Rating

    5.0A

    Body Orientation

    Angled

    Series

    STE

    Voltage Rating

    50.0 V ac, 60.0 V dc

    Housing Material

    PBT

    Shielded/Unshielded

    Unshielded

    Maximum Operating Temperature

    +90°C

    Minimum Operating Temperature

    -40°C

    Outer Diameter

    29.5mm

    Related links