Login / Register to access your benefits
Recently searched

    SICK Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, STE Series

    Subtotal (1 unit)*

    Kr.361 52 

    (exc. VAT)

    Kr.451 90 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 361,52

    *price indicative

    RS Stock No.:
    285-9476
    Mfr. Part No.:
    DOS-1608-GA
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Number of Contacts

    8

    Mounting Type

    Cable Mount

    Connector Size

    M16

    Plug/Socket

    Socket

    Contact Gender

    Female

    Termination Method

    Screw

    IP Rating

    IP67

    Current Rating

    5.0A

    Series

    STE

    Body Orientation

    Straight

    Voltage Rating

    60.0 V

    Mating Type

    Screw Thread

    Housing Material

    Die Cast Zinc

    Shielded/Unshielded

    Shielded

    Outer Diameter

    18.5mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +80°C

    Related links