- RS Stock No.:
- 287-7770
- Mfr. Part No.:
- 1607326
- Brand:
- Phoenix Contact
Available to back order for despatch 13.08.2024
Price Each (In a Pack of 20)
Kr. 195,011
(exc. VAT)
Kr. 243,764
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
20 + | Kr. 195,011 | Kr. 3 900,22 |
*price indicative
- RS Stock No.:
- 287-7770
- Mfr. Part No.:
- 1607326
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M23 Feedback Plug-in Connectors, 17 Way
A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 17 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications.
Nickel plated connectors, polymide insulation
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Operating temperature range -40 to +125 °C
100 Mating cycles
IP67 mated once rated
Note
Contacts are not supplied and must be purchased separately
The Phoenix Contact coupler connector is straight with a screw locking mechanism, utilizing M23 with 17 positions and pin contact connection. It's shielded with an IP67 degree of protection and supports a cable diameter range from 5 mm to 13.2 mm. The connection method is crimp connection, part of the RF series, and it complies with RoHS II without Exemption 6c.
Insulator material PA 6.6
Gasket and O-ring material FPM
Housing material metal
Gasket and O-ring material FPM
Housing material metal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 17 |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Series | RF |