- RS Stock No.:
- 324-6956
- Mfr. Part No.:
- PHG.2B.314.CLLZ
- Brand:
- Lemo
13 In stock for same day dispatch
Added
Price Each
Kr. 882,10
(exc. VAT)
Kr. 1 102,62
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 882,10 |
5 - 9 | Kr. 855,69 |
10 - 19 | Kr. 829,14 |
20 - 49 | Kr. 802,70 |
50 + | Kr. 758,59 |
- RS Stock No.:
- 324-6956
- Mfr. Part No.:
- PHG.2B.314.CLLZ
- Brand:
- Lemo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
2B series straight plugs
Fitted with female contacts for soldering.
Connected to the plugs, these can be made into parallel splice.
The clamping pliers for the cable grips are ordered separately (unlike the 0B and 1B series which are supplied with pliers), leaving more options regarding the cable diameter.
Connected to the plugs, these can be made into parallel splice.
The clamping pliers for the cable grips are ordered separately (unlike the 0B and 1B series which are supplied with pliers), leaving more options regarding the cable diameter.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 14.0A |
Body Orientation | Straight |
Series | 2B |
Shell Size | 2 |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |