- RS Stock No.:
- 537-4687
- Mfr. Part No.:
- JR13RK-3S
- Brand:
- Hirose
223 In stock for same day dispatch
Added
Price Each
Kr. 68,56
(exc. VAT)
Kr. 85,70
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 68,56 |
10 - 49 | Kr. 61,88 |
50 - 99 | Kr. 55,66 |
100 - 249 | Kr. 50,11 |
250 + | Kr. 44,88 |
- RS Stock No.:
- 537-4687
- Mfr. Part No.:
- JR13RK-3S
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HRS (Hirose) JR13 Series Connectors
Standards
JIS C 5432
Hirose JR Range
Conforming to the Japanese standard JIS C 5432, these precision screened connectors are designed for use in professional audio applications such as mixing desks and recording equipment. Robust in construction, all connectors have aluminium alloy bodies and solder bucket contacts. Both cable and panel mounting plugs and sockets are available.
Note
Insert is removed from connector body using a 1.27mm (0.05 in.) hexagon key (stock no. 609-590).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | JR |
Voltage Rating | 250.0 V , 350.0 V |
Mating Type | Screw Lock |
Shell Size | 13 |
Housing Material | Brass |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 537-4687
- Mfr. Part No.:
- JR13RK-3S
- Brand:
- Hirose