- RS Stock No.:
- 636-3379
- Mfr. Part No.:
- SRCN6A16-7P
- Brand:
- JAE
424 In stock for same day dispatch
available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 93,06
(exc. VAT)
Kr. 116,32
(inc. VAT)
Units | Per unit |
1 - 24 | Kr. 93,06 |
25 + | Kr. 90,31 |
- RS Stock No.:
- 636-3379
- Mfr. Part No.:
- SRCN6A16-7P
- Brand:
- JAE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
JAE Circular Connector
The JAE SRCN series 7-contacts male general purpose miniature circular connector has a plug in-line connection. This cable mount connector has a voltage rating is 250VAC/350VDC with a current rating of 10A per contact. This connector is made from aluminium alloy over nickel plating with silver-plated copper alloy contacts.
Features and Benefits
Straight body orientation
Contact size is 16AWG
Durability of 500 mating cycles
Highly reliable contact finish
Lightweight and solid construction
Operation temperature ranging between -25°C and 85°C
Positive polarization with five keys and keyways
Solder termination
Contact size is 16AWG
Durability of 500 mating cycles
Highly reliable contact finish
Lightweight and solid construction
Operation temperature ranging between -25°C and 85°C
Positive polarization with five keys and keyways
Solder termination
Applications
Communication systems
Telecommunication
Test equipment and measurement
Telecommunication
Test equipment and measurement
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Clamp |
Current Rating | 10.0A |
Series | SRCN |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Contact Plating | Silver |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
- RS Stock No.:
- 636-3379
- Mfr. Part No.:
- SRCN6A16-7P
- Brand:
- JAE