- RS Stock No.:
- 690-4062
- Mfr. Part No.:
- C091 31C005 100 2
- Brand:
- Amphenol
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 690-4062
- Mfr. Part No.:
- C091 31C005 100 2
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panel Plug
Note
5-way and 7-way are available in two configurations.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5A |
Series | C 091 D |
Body Orientation | Straight |
Voltage Rating | 300 V |
Mating Type | Screw On |
Shell Size | 20mm |
Housing Material | Metal |
Contact Plating | Silver |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 690-4062
- Mfr. Part No.:
- C091 31C005 100 2
- Brand:
- Amphenol