Lumberg Circular Connector, 5 Contacts, Panel Mount, M16 Connector, Socket, Female, IP68, 03 Series
- RS Stock No.:
- 698-9230
- Mfr. Part No.:
- 0308 05
- Brand:
- Lumberg
8 In stock for same day dispatch
8 In stock for same day dispatch
5 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 104,99
(exc. VAT)
Kr. 131,24
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 104,99 |
10 - 24 | Kr. 94,77 |
25 + | Kr. 85,32 |
- RS Stock No.:
- 698-9230
- Mfr. Part No.:
- 0308 05
- Brand:
- Lumberg
Technical Reference
Legislation and Compliance
Product Details
0308 Flange chassis socket
Front mounted with threaded joint and solder terminals
Standards
IEC60130-9
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | 03 |
Body Orientation | Straight |
Voltage Rating | 60.0 V |
Contact Plating | Gold over Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |