binder Circular Connector, 3 Contacts, Cable, M12 Connector, Plug, Male, IP67, 713 Series
- RS Stock No.:
- 706-7460
- Distrelec Article No.:
- 144-76-033
- Mfr. Part No.:
- 99-0429-07-04
- Brand:
- binder
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 143,52
(exc. VAT)
Kr. 179,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 97 unit(s) shipping from 12 October 2026
- Plus 58 unit(s) shipping from 12 October 2026
- Plus 30 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 143,52 |
| 5 - 24 | Kr. 136,02 |
| 25 - 49 | Kr. 129,04 |
| 50 + | Kr. 121,61 |
*price indicative
- RS Stock No.:
- 706-7460
- Distrelec Article No.:
- 144-76-033
- Mfr. Part No.:
- 99-0429-07-04
- Brand:
- binder
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
| Brand | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 713 | |
| Voltage | 250V | |
| Coding | A | |
| Termination Type | Screw | |
| Shell Size | 20.2 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Metal | |
| Standards/Approvals | No | |
| Contact Plating | Bronze | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 713 | ||
Voltage 250V | ||
Coding A | ||
Termination Type Screw | ||
Shell Size 20.2 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Metal | ||
Standards/Approvals No | ||
Contact Plating Bronze | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
M12 male cable connector, series 713
M12 connectors are available in straight or angled versions, with an anchored cable gland to prevent strain on the cable. These light weight connectors are also available in male or female versions with screw and/or clamp termination, this allows for strong and robust connection.
Features and Benefits:
The contact surfaces are 8-poles Brass, gold plated, which inhibits oxidation and tarnishing extending the life expectancy. Termination is via a screw clamp ensuring a strong and stable connection, whilst the connector locking system is bolted. Cable out let is for cables ranging from 6.0mm to 8.0mm and is IP67 when mated.
For the housing material of this connector is PA, Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability. This makes it the ideal material for connector casing.
Key features:
• 8 contact
• Male
• Straight version
• Easy assembly
• PA housing material
• Up to 100 mating cycles
• Weight 21.822g
Related links
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Industrial Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Connector Cable Male 713 Series