binder Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Male, IP67, 713 Series
- RS Stock No.:
- 706-7498
- Distrelec Article No.:
- 144-57-016
- Mfr. Part No.:
- 99-1429-814-04
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 248,04
(exc. VAT)
Kr. 310,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 126 unit(s) ready to ship
- Plus 158 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 248,04 |
| 5 - 24 | Kr. 235,32 |
| 25 + | Kr. 223,31 |
*price indicative
- RS Stock No.:
- 706-7498
- Distrelec Article No.:
- 144-57-016
- Mfr. Part No.:
- 99-1429-814-04
- Brand:
- binder
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
| Brand | binder | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 713 | |
| Voltage | 250V | |
| Coding | A | |
| Shell Size | 12 mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 713 | ||
Voltage 250V | ||
Coding A | ||
Shell Size 12 mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Housing Material Metal | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
M12 male cable connector shieldable, series 713
Screw-locking system
A-Coded
With shielding ring
Housing zinc diecasting nickel plated
Related links
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Socket IP69K, 713 Series
- binder Circular Connector Cable Plug IP67, 814 Series
- binder Circular Connector Cable Socket IP67, 814 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series