binder Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Male, IP69K, 713 Series
- RS Stock No.:
- 734-5237
- Mfr. Part No.:
- 99-1437-992-05
- Brand:
- binder
Bulk discount available
Subtotal (1 unit)*
Kr. 955,15
(exc. VAT)
Kr. 1 193,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 28 May 2026
- Plus 3 unit(s) shipping from 11 June 2026
- Plus 10 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | Kr. 955,15 |
| 50 - 99 | Kr. 895,18 |
| 100 - 249 | Kr. 835,81 |
| 250 - 499 | Kr. 775,98 |
| 500 + | Kr. 716,26 |
*price indicative
- RS Stock No.:
- 734-5237
- Mfr. Part No.:
- 99-1437-992-05
- Brand:
- binder
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
| Brand | binder | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Current | 4A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP69K | |
| Orientation | Straight | |
| Series | 713 | |
| Coding | A | |
| Voltage | 125.0V | |
| Shell Size | 20 | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Screw-On | |
| Termination Type | Screw | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M12 | ||
Current 4A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP69K | ||
Orientation Straight | ||
Series 713 | ||
Coding A | ||
Voltage 125.0V | ||
Shell Size 20 | ||
Minimum Operating Temperature -25°C | ||
Mating Type Screw-On | ||
Termination Type Screw | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
M12 A Coded Male Cable Connector, Shielded, Stainless Steel - Series 713
M12 A Coded shielded male cable connector with a stainless steel housing. This M12 A Coded shielded male cable connector is IP67 rated, has screw locking, screw terminations and has a shielding ring. The cable outlet for this shielded male cable connector is 5.5 to 8.6 mm.
Related links
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Circular Connector Cable Socket IP69K, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Cable Socket IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Circular Connector Panel Mount Plug IP67, 713 Series
- binder Circular Connector Cable Plug IP67, 713 Series
- binder Connector Cable Female 713 Series