binder Circular Connector, 8 Contacts, Cable, Subminiature Connector, Socket, Male, IP67, 620 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 151,06

(exc. VAT)

Kr. 188,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 11 May 2026
  • Plus 12 unit(s) shipping from 11 May 2026
  • Plus 27 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 151,06
50 - 99Kr. 141,40
100 - 249Kr. 132,25
250 - 499Kr. 122,75
500 +Kr. 112,91

*price indicative

Packaging Options:
RS Stock No.:
734-5322
Distrelec Article No.:
144-01-367
Mfr. Part No.:
99-9225-00-08
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector

Number of Contacts

8

Mount Type

Cable

Current

1A

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

620

Voltage

60.0V

Mating Type

Snap-In

Shell Size

11.5

Minimum Operating Temperature

-25°C

Termination Type

Solder

Housing Material

Polymer

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

Binder Circular Connector


The Binder 620 series 8-contacts, the male subminiature circular connector has a plug-type connection. This cable mount connector has a voltage rating of 125V and a current rating of up to 1A per contact. This connector is MADE of polyamide with polymer housing and gold-plated brass contacts. It supports a snap-in locking mechanism for sturdy mating attenuation and reliable contact.

Features and Benefits


Straight body orientation

Solder termination

Easy to assemble

Durability is greater than 500 mating cycles

Not Shieldable

Wire gauge is 24AWG

Shell size is 11.5mm

Internal strain relief with cable Terminal

Cable outlet ranging between 3mm and 5mm

Operating temperature ranging between -25°C and 85°C

Applications


Process control

Industrial automation and instrumentation

Commercial electronics

Certifications


IP67 rated

UL approved

Related links