binder Circular Connector, 5 Contacts, Cable, Subminiature Connector, Plug, Female, IP67, 620 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 125,61

(exc. VAT)

Kr. 157,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 11 May 2026
  • Plus 1 unit(s) shipping from 11 May 2026
  • Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 125,61
50 - 99Kr. 117,83
100 - 249Kr. 109,94
250 - 499Kr. 102,50
500 +Kr. 94,49

*price indicative

Packaging Options:
RS Stock No.:
734-5325
Mfr. Part No.:
99-9214-00-05
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Cable

Current

2A

Connector Size

Subminiature

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Series

620

Orientation

Straight

Voltage

60.0V

Minimum Operating Temperature

-25°C

Mating Type

Snap-In

Shell Size

11.5

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Polymer

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Bronze

COO (Country of Origin):
DE

Subminiature Snap-in Female Cable Connector - Series 620


Subminiature snap-in female cable connector with IP67 ingress protection and internal strain relief. This subminiature snap-in female cable connector has solder terminations, a 3 to 5mm cable outlet and accepts a maximum wire gauge of 0.25mm2.

Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720

Connector with snap-in-locking

Degree of protection IP 67

internal strain relief

Easy assembly

Related links