binder Circular Connector, 8 Contacts, Cable, M9 Connector, Plug, Male, IP40, 711 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 186,29

(exc. VAT)

Kr. 232,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 18 May 2026
  • Plus 1 unit(s) shipping from 18 May 2026
  • Plus 49 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 186,29
50 - 99Kr. 174,57
100 - 249Kr. 162,68
250 - 499Kr. 151,47
500 +Kr. 139,22

*price indicative

Packaging Options:
RS Stock No.:
734-5410
Mfr. Part No.:
99-0479-100-08
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

8

Product Type

Circular Connector

Mount Type

Cable

Connector Size

M9

Current

1A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP40

Series

711

Orientation

Straight

Voltage

125.0V

Shell Size

11.5

Mating Type

Screw-On

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Metal

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

Subminiature Connector, Male Cable Connector, M9, IP40 - Series 711


Series 711, M9, male cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 male cable connectors have solder terminations and the cable housings have integrated strain relief.

Binder 711 - Metal


The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.

Note

For dimension information, please refer to the ’Technical Specification’ table below.

Related links