binder Circular Connector, 7 Contacts, Cable, M9 Connector, Socket, Male, IP67, 712 Series

Subtotal (1 unit)*

Kr. 380,24

(exc. VAT)

Kr. 475,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 380,24

*price indicative

Packaging Options:
RS Stock No.:
734-5603
Mfr. Part No.:
99-0421-75-07
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

7

Product Type

Circular Connector

Mount Type

Cable

Current

1A

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Orientation

Right Angle

Series

712

Voltage

125V

Minimum Operating Temperature

-40°C

Shell Size

14

Mating Type

Screw-On

Termination Type

Solder

Housing Material

Metal

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

Male Angled Subminiature Connector, M9, IP67, Shielded - 712 Series


M9 angled male subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 subminiature angled male cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712


Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy