binder Circular Connector, 7 Contacts, Cable, M9 Connector, Plug, Female, IP67, 712 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 298,00

(exc. VAT)

Kr. 372,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 298,00
50 - 99Kr. 279,14
100 - 249Kr. 260,83
250 - 499Kr. 242,30
500 +Kr. 224,11

*price indicative

Packaging Options:
RS Stock No.:
734-5678
Mfr. Part No.:
99-0422-70-07
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector

Number of Contacts

7

Mount Type

Cable

Connector Size

M9

Current

1A

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Orientation

Right Angle

Series

712

Voltage

125V

Mating Type

Screw-On

Shell Size

14

Termination Type

Solder

Minimum Operating Temperature

-40°C

Housing Material

Polymer

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Bronze

COO (Country of Origin):
DE

Female Angled Subminiature Connector, M9, IP67 - 712 Series


M9 female angled subminiature connector with IP67 ingress protection, screw locking, solder termination and a 3.5 to 5 mm cable outlet.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712


Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy