binder Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP67, 720 Series
- RS Stock No.:
- 734-5694
- Mfr. Part No.:
- 99-9108-60-03
- Brand:
- binder
14 In stock for same day dispatch
9 available from Europe for delivery within 2 working day(s)
Price Each
Kr. 91,21
(exc. VAT)
Kr. 114,01
(inc. VAT)
Units | Per unit |
---|---|
1 - 49 | Kr. 91,21 |
50 - 99 | Kr. 85,66 |
100 - 249 | Kr. 79,77 |
250 - 499 | Kr. 73,99 |
500 + | Kr. 68,33 |
- RS Stock No.:
- 734-5694
- Mfr. Part No.:
- 99-9108-60-03
- Brand:
- binder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Socket
Snap-in connectors IP67, series 720
Binder 720 - Plastic
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies.
Connectors with snap-in locking
Internal strain relief
Easy to assemble
Internal strain relief
Easy to assemble
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Series | 720 |
Body Orientation | Straight |
Voltage Rating | 250.0 V |
Mating Type | Snap-In |
Shell Size | 16 |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |