binder Circular Connector, 8 Contacts, Panel Mount, M9 Connector, Socket, Male, IP67, 712 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 179,93

(exc. VAT)

Kr. 224,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 11 May 2026
  • Plus 16 unit(s) shipping from 11 May 2026
  • Plus 90 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 179,93
50 - 99Kr. 168,85
100 - 249Kr. 157,30
250 - 499Kr. 146,09
500 +Kr. 135,11

*price indicative

RS Stock No.:
734-5745
Mfr. Part No.:
09-0427-00-08
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector

Number of Contacts

8

Mount Type

Panel Mount

Current

1A

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Series

712

Orientation

Straight

Voltage

125.0V

Minimum Operating Temperature

-40°C

Mating Type

Screw-On

Shell Size

15

Termination Type

Solder

Housing Material

Metal

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

Subminiature Connector, M9, Male Socket, Solder - 712 / 702 Series


M9 male socket subminiature connector with IP67 ingress protection. This M9 male socket subminiature connector has screw locking connections, solder terminations and brass, gold plated contacts.

Binder 702 and 712 Subminiature Connectors, Panel Mount Sockets


Related links