binder Circular Connector, 7 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 215,63

(exc. VAT)

Kr. 269,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 18 May 2026
  • Plus 49 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 215,63
50 - 99Kr. 202,60
100 - 249Kr. 188,87
250 - 499Kr. 175,72
500 +Kr. 161,88

*price indicative

Packaging Options:
RS Stock No.:
734-5782
Mfr. Part No.:
09-0424-80-07
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector

Number of Contacts

7

Mount Type

Panel Mount

Current

1A

Connector Size

M9

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

712

Orientation

Straight

Voltage

125.0V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Shell Size

15

Mating Type

Screw-On

Maximum Operating Temperature

85°C

Housing Material

Metal

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Bronze

COO (Country of Origin):
DE

Subminiature Connector, M9, Female Socket, Solder Front Fastened - 712 / 702 Series


Solder front fastened M9 female socket subminiature connector with IP67 ingress protection. This M9 female socket subminiature connector has screw locking connections, solder terminations and bronze, gold plated contacts.

Binder 702 and 712 Subminiature Connectors, Panel Mount Sockets


Related links