binder Circular Connector, 2 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- RS Stock No.:
- 734-5789
- Mfr. Part No.:
- 09-0404-90-02
- Brand:
- binder
13 In stock for same day dispatch
10 available from Europe for delivery within 2 working day(s)
Price Each
Kr. 138,88
(exc. VAT)
Kr. 173,60
(inc. VAT)
Units | Per unit |
---|---|
1 - 49 | Kr. 138,88 |
50 - 99 | Kr. 128,10 |
100 - 249 | Kr. 119,43 |
250 - 499 | Kr. 111,54 |
500 + | Kr. 102,66 |
- RS Stock No.:
- 734-5789
- Mfr. Part No.:
- 09-0404-90-02
- Brand:
- binder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Subminiature Connector, M9, Female Socket, Dip Solder Front Fastened - 702 / 712 Series
Dip solder front fastened M9 female socket subminiature connector with IP67 ingress protection. This M9 female socket subminiature connector has screw locking connections, dip solder terminations and bronze, gold plated contacts.
Binder 702 and 712 Subminiature Connectors, Panel Mount Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | 712 |
Body Orientation | Straight |
Voltage Rating | 125.0 V |
Shell Size | 15 |
Mating Type | Screw On |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |