binder Circular Connector, 5 Contacts, Panel Mount, M9 Connector, Socket, Female, IP67, 712 Series
- RS Stock No.:
- 734-5791
- Mfr. Part No.:
- 09-0416-90-05
- Brand:
- binder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 734-5791
- Mfr. Part No.:
- 09-0416-90-05
- Brand:
- binder
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
| Brand | binder | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M9 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 3.0A | |
| Body Orientation | Straight | |
| Series | 712 | |
| Voltage Rating | 125.0 V | |
| Mating Type | Screw On | |
| Shell Size | 15 | |
| Housing Material | Metal | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M9 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3.0A | ||
Body Orientation Straight | ||
Series 712 | ||
Voltage Rating 125.0 V | ||
Mating Type Screw On | ||
Shell Size 15 | ||
Housing Material Metal | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Related links
- binder Circular Connector Panel Mount Socket IP67, 712 Series
- binder Circular Connector Panel Mount Socket IP67, 712 Series
- binder Circular Connector Panel Mount Socket IP67, 712 Series
- binder Circular Connector Panel Mount Socket IP67, 712 Series
- binder Circular Connector Panel Mount Socket IP67, 712 Series
- binder Circular Connector Panel Mount Socket IP67, 712 Series
- binder Circular Connector Panel Mount Socket IP67, 712 Series
- binder Circular Connector Cable Socket IP67, 712 Series