binder Circular Connector, 7 Contacts, Cable, M16 Connector, Plug, Male, IP40, 682 Series
- RS Stock No.:
- 734-5833
- Mfr. Part No.:
- 09-0145-70-07
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 174,86
(exc. VAT)
Kr. 218,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 30 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | Kr. 174,86 |
| 50 - 99 | Kr. 161,42 |
| 100 - 249 | Kr. 148,61 |
| 250 - 499 | Kr. 134,88 |
| 500 + | Kr. 122,29 |
*price indicative
- RS Stock No.:
- 734-5833
- Mfr. Part No.:
- 09-0145-70-07
- Brand:
- binder
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
| Brand | binder | |
| Number of Contacts | 7 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP40 | |
| Orientation | Right Angle | |
| Series | 682 | |
| Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 17.5 | |
| Termination Type | Solder | |
| Mating Type | Screw-On | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polymer | |
| Pole Format | 7 | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 7 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M16 | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP40 | ||
Orientation Right Angle | ||
Series 682 | ||
Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Shell Size 17.5 | ||
Termination Type Solder | ||
Mating Type Screw-On | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polymer | ||
Pole Format 7 | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
Series 682, Male cable connector
Miniatur M16 connectors IP 40, Binder series 682
Cable outlet 4-6 mm
Binder M16 IP40, series 682
Cable Connector
Connector with screw locking according to IEC 60130-9
Degree of protection IP 40
Related links
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Plug IP40, 682 Series
- binder Circular Connector Cable Plug IP40, 682 Series