binder Circular Connector, 12 Contacts, Cable, M16 Connector, Socket, Male, IP40, 682 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 255,22

(exc. VAT)

Kr. 319,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 255,22
50 - 99Kr. 233,49
100 - 249Kr. 218,62
250 - 499Kr. 202,60
500 +Kr. 187,27

*price indicative

Packaging Options:
RS Stock No.:
734-5855
Mfr. Part No.:
09-0147-70-12
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Cable

Current

3A

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP40

Orientation

Right Angle

Series

682

Voltage

60V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Shell Size

17.5

Mating Type

Screw-On

Housing Material

Polymer

Maximum Operating Temperature

85°C

Standards/Approvals

No

Pole Format

12

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

Series 682, Male cable connector


Miniatur M16 connectors IP 40, Binder series 682

Cable outlet 4-6 mm

Binder M16 IP40, series 682


Cable Connector

Connector with screw locking according to IEC 60130-9

Degree of protection IP 40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy