Binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 723 Series
- RS Stock No.:
- 734-5925
- Mfr. Part No.:
- 99-0122-106-06
- Brand:
- binder
3 In stock for same day dispatch
5 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 342,52
(exc. VAT)
Kr. 428,15
(inc. VAT)
Units | Per unit |
---|---|
1 - 49 | Kr. 342,52 |
50 - 99 | Kr. 316,97 |
100 - 249 | Kr. 291,08 |
250 - 499 | Kr. 265,53 |
500 + | Kr. 239,75 |
- RS Stock No.:
- 734-5925
- Mfr. Part No.:
- 99-0122-106-06
- Brand:
- binder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 723, Female cable connector
M16 miniature connectors, IP 67
Binder M16 IP67, Series 723
Miniatur cable connectors
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Series | 723 |
Voltage Rating | 250.0 V |
Shell Size | 24 |
Mating Type | Screw On |
Housing Material | Polymer |
Contact Plating | Silver |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +95°C |
Contact Material | Bronze |