Binder Circular Connector, 16 Contacts, Panel Mount, M16 Connector, Socket, Female, IP40, 680 Series
- RS Stock No.:
- 734-5969
- Mfr. Part No.:
- 09-0340-00-16
- Brand:
- binder
30 In stock for same day dispatch
3 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 246,53
(exc. VAT)
Kr. 308,16
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 246,53 |
- RS Stock No.:
- 734-5969
- Mfr. Part No.:
- 09-0340-00-16
- Brand:
- binder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel plug & socket
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.
Features and Benefits:
The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.
Additional features:
• Female
• Solder termination
• Operating temperature -40°C to +85°C
• Solder termination
• Operating temperature -40°C to +85°C
Binder 680 Series-Metal
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 680 |
Voltage Rating | 60.0 V |
Mating Type | Screw On |
Shell Size | 20 |
Housing Material | Metal |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |