Hirose Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Male to Female, IP67, IP68, LF Series
- RS Stock No.:
- 787-8033
- Mfr. Part No.:
- LF10WBRB-4P
- Brand:
- Hirose
409 In stock for same day dispatch
Price Each
Kr. 109,66
(exc. VAT)
Kr. 137,08
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 109,66 |
5 - 24 | Kr. 98,77 |
25 - 49 | Kr. 89,21 |
50 - 99 | Kr. 80,10 |
100 + | Kr. 72,10 |
- RS Stock No.:
- 787-8033
- Mfr. Part No.:
- LF10WBRB-4P
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose LF Series Rear Panel Mount Receptacle Connectors
Hirose LF series miniature rear panel mount connectors feature components that are self aligning, thus eliminating expensive tooling required during assembly. The LF series of miniature waterproof rear panel mount connectors offer secure bayonet twist vibration resistant locking, which equates to IP68 protection once mated, suitable for applications including: medical equipment, injection moulding, sensor, robotics, CCTV cameras factory equipment and many others.
Features and Benefits
• Self aligning and no complex tooling required
• IP68 protection rating once mated
• Vibration resistance bayonet lock
• Operating temperature range -25 to +85 °C
• Up to 1000 mating cycles
• IP68 protection rating once mated
• Vibration resistance bayonet lock
• Operating temperature range -25 to +85 °C
• Up to 1000 mating cycles
Hirose LF Series
Ease of shielded termination and connector assembly
Water and dust protected, IP67
Bayonet lock
Water and dust protected, IP67
Bayonet lock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Male to Female |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 10.0A |
Series | LF |
Body Orientation | Straight |
Voltage Rating | 125 V |
Shell Size | 10 |
Mating Type | Bayonet |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |