Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC Series
- RS Stock No.:
- 801-6508
- Mfr. Part No.:
- 1508365
- Brand:
- Phoenix Contact
2 In stock for same day dispatch
Added
Price Each
Kr. 538,56
(exc. VAT)
Kr. 673,20
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 538,56 |
5 + | Kr. 522,39 |
- RS Stock No.:
- 801-6508
- Mfr. Part No.:
- 1508365
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Phoenix Contact SACC-M12FS SPEEDCON Series of Connector
Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
Typical Applications
• Several industrial automation applications where a stable and secure wire connection is a must.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | SACC |
Coding | A |
Voltage Rating | 60 V |
Shell Size | 20 |
Mating Type | Screw On |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
- RS Stock No.:
- 801-6508
- Mfr. Part No.:
- 1508365
- Brand:
- Phoenix Contact