Phoenix Contact Circular Connector, 3 Contacts, Bulkhead Mount, M5 Connector, Plug, Female, IP67, SACC Series
- RS Stock No.:
- 802-5533
- Mfr. Part No.:
- 1530605
- Brand:
- Phoenix Contact
Available to back order for despatch 12.07.2024
Added
Price Each
Kr. 272,36
(exc. VAT)
Kr. 340,45
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 272,36 |
10 - 24 | Kr. 258,72 |
25 + | Kr. 245,08 |
- RS Stock No.:
- 802-5533
- Mfr. Part No.:
- 1530605
- Brand:
- Phoenix Contact
Legislation and Compliance
Product Details
Flush Type Sensor/Actuator M5 Connectors, M5 Thread, Free End Litz Wire
Phoenix contact M5 flush mount connectors with 0.5m of PVC litz wire. These 3 way panel mount connectors are A-coded and have 3 strands of 0.14mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 1A at 60V, with a M5 fastening thread.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Bulkhead Mount |
Connector Size | M5 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Pre-Wired |
IP Rating | IP67 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | SACC |
Voltage Rating | 60 V |
Coding | A |
Mating Type | Quick Connect |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 802-5533
- Mfr. Part No.:
- 1530605
- Brand:
- Phoenix Contact