Switchcraft Circular Connector, 2 Contacts, Cable Mount, Plug, Female, IP68, IP69K, EN3 Series
- RS Stock No.:
- 810-4614
- Mfr. Part No.:
- EN2C2F20DC
- Brand:
- Switchcraft
Subtotal (1 unit)**
Kr. 93,46
(exc. VAT)
Kr. 116,82
(inc. VAT)
1 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 + | Kr. 93,46 |
**price indicative
- RS Stock No.:
- 810-4614
- Mfr. Part No.:
- EN2C2F20DC
- Brand:
- Switchcraft
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Switchcraft | |
Number of Contacts | 2 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP68, IP69K | |
Current Rating | 13.0A | |
Body Orientation | Straight | |
Series | EN3 | |
Voltage Rating | 250.0 V | |
Mating Type | Bayonet | |
Housing Material | Thermoplastic | |
Contact Plating | Gold over Nickel | |
Minimum Operating Temperature | -40°C | |
Series Number | EN3C2F | |
Maximum Operating Temperature | +65°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Switchcraft | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 13.0A | ||
Body Orientation Straight | ||
Series EN3 | ||
Voltage Rating 250.0 V | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Series Number EN3C2F | ||
Maximum Operating Temperature +65°C | ||
Contact Material Copper | ||
Related links
- Switchcraft Circular Connector Panel Mount Female IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Female IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Female IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Female IP69K, EN3 Series
- Switchcraft Circular Connector Panel Mount Female IP69K, EN3 Series
- Switchcraft Circular Connector Panel Mount Female IP69K, EN3 Series
- Switchcraft Circular Connector Cable Mount Female IP69K, EN3 Series
- Switchcraft Circular Connector Panel Mount Female IP69K, EN3 Series