Bulgin Circular Connector, 7 Contacts, Flange, Standard Connector, Plug, Male, IP68, Standard Buccaneer Series
- RS Stock No.:
- 841-8831
- Distrelec Article No.:
- 303-26-406
- Mfr. Part No.:
- PX0768/P
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 568,13
(exc. VAT)
Kr. 710,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 568,13 |
| 10 - 49 | Kr. 552,21 |
| 50 - 99 | Kr. 535,74 |
| 100 + | Kr. 519,83 |
*price indicative
- RS Stock No.:
- 841-8831
- Distrelec Article No.:
- 303-26-406
- Mfr. Part No.:
- PX0768/P
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Number of Contacts | 7 | |
| Product Type | Circular Connector | |
| Mount Type | Flange | |
| Connector Size | Standard | |
| Current | 5A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | Standard Buccaneer | |
| Voltage | 277V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Shell Size | 44.5 mm | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 7 | ||
Product Type Circular Connector | ||
Mount Type Flange | ||
Connector Size Standard | ||
Current 5A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series Standard Buccaneer | ||
Voltage 277V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Shell Size 44.5 mm | ||
Mating Type Threaded | ||
Maximum Operating Temperature 70°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Panel Plugs and Sockets - Flange
From Bulgin, this panel mount connector boasts extremely good environmental properties when mated or when sealed with cap accessory (ordered separately.)
Approvals
CSA; UL; VDE
Related links
- Bulgin Circular Connector Flange Male Standard Buccaneer Series
- Bulgin Circular Connector Flange Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Flange Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Flange Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Cable Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector In-Line Plug IP68, Standard Buccaneer Series
- Bulgin Circular Connector Panel Mount Male Standard Buccaneer Series