Bulgin Circular Connector, 6 Contacts, Flange, Standard Connector, Plug, Female, IP68, Standard Buccaneer Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 287,49

(exc. VAT)

Kr. 359,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 287,49
10 - 49Kr. 279,48
50 - 99Kr. 271,93
100 +Kr. 264,84

*price indicative

RS Stock No.:
841-8991
Mfr. Part No.:
PX0758/S
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Number of Contacts

6

Mount Type

Flange

Current

5A

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP68

Orientation

Straight

Series

Standard Buccaneer

Voltage

277.0V

Shell Size

33.3 mm

Mating Type

Threaded

Minimum Operating Temperature

-20°C

Termination Type

Screw

Maximum Operating Temperature

70°C

Housing Material

Polymer

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Brass

Panel Plugs and Sockets - Flange


From Bulgin, this panel mount connector boasts extremely good environmental properties when mated or when sealed with cap accessory (ordered separately.)

Approvals

CSA; UL; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy