Souriau Sunbank by Eaton Circular Connector, 12 Contacts, In-Line, Standard Connector, Plug, Male, IP68, IP69K, UTS
- RS Stock No.:
- 848-8411
- Distrelec Article No.:
- 144-62-623
- Mfr. Part No.:
- UTS1JC1412S
- Brand:
- Souriau Sunbank by Eaton
Subtotal (1 unit)*
Kr. 241,84
(exc. VAT)
Kr. 302,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 293 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 241,84 |
*price indicative
- RS Stock No.:
- 848-8411
- Distrelec Article No.:
- 144-62-623
- Mfr. Part No.:
- UTS1JC1412S
- Brand:
- Souriau Sunbank by Eaton
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
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 12 | |
| Mount Type | In-Line | |
| Connector Size | Standard | |
| Current | 10A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | UTS | |
| Orientation | Straight | |
| Voltage | 150.0V | |
| Coding | N | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 14 | |
| Mating Type | Bayonet | |
| Termination Type | Crimp | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 12 | ||
Mount Type In-Line | ||
Connector Size Standard | ||
Current 10A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series UTS | ||
Orientation Straight | ||
Voltage 150.0V | ||
Coding N | ||
Minimum Operating Temperature -40°C | ||
Shell Size 14 | ||
Mating Type Bayonet | ||
Termination Type Crimp | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- FR
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Related links
- Souriau Sunbank by Eaton Circular Connector Flange Plug IP68 UTS
- Souriau Sunbank by Eaton Circular Connector In-Line Socket IP68 UTS
- Souriau Sunbank by Eaton Circular Connector Cable Plug IP68 UTS Series
- Souriau Sunbank by Eaton Circular Connector Panel Mount Plug IP68 UTS
- Souriau Sunbank by Eaton Circular Connector In-Line Plug IP68 UTS
- Souriau Sunbank by Eaton Circular Connector In-Line Plug IP68 UTS
- Souriau Sunbank by Eaton Circular Connector In-Line Plug IP68 UTS
- Souriau Sunbank by Eaton Circular Connector In-Line Plug IP68 UTS