binder Circular Connector, 5 Contacts, Cable, M16 Connector, Plug, Male, IP40, 682 Series
- RS Stock No.:
- 909-8251
- Mfr. Part No.:
- 09-0139-79-05
- Brand:
- binder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 228,00
(exc. VAT)
Kr. 285,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 228,00 |
| 10 - 49 | Kr. 221,82 |
| 50 + | Kr. 215,76 |
*price indicative
- RS Stock No.:
- 909-8251
- Mfr. Part No.:
- 09-0139-79-05
- Brand:
- binder
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
| Brand | binder | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Current | 6A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP40 | |
| Series | 682 | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Mating Type | Quick Connect | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 17.5 mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Pole Format | 5 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand binder | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M16 | ||
Current 6A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP40 | ||
Series 682 | ||
Orientation Right Angle | ||
Voltage 250V | ||
Mating Type Quick Connect | ||
Minimum Operating Temperature -40°C | ||
Shell Size 17.5 mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Pole Format 5 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
581 Series M16 Cable Connectors, Bend Protection, Shielded
A comprehensive range of M16 DIN cable mount connectors, in solder and crimp variants, these M16 DIN connectors are suitable for a wide variety of applications, having an internal bend protection sleeve and with cable clamp or solder lug for easy shield or ground connection these miniature connectors also have good EMI shielding.
Operating temperature range -40 to +85° C
Cable outlet 6-8mm
IP40 rated
500 mating cycles
Binder 581 Series Connectors
Related links
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Plug IP40, 682 Series
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Socket IP40, 682 Series
- binder Circular Connector Cable Plug IP40, 682 Series