- RS Stock No.:
- 913-2153
- Mfr. Part No.:
- 1200650910
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 913-2153
- Mfr. Part No.:
- 1200650910
- Brand:
- Brad
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | MIC |
Body Orientation | Right Angle |
Voltage Rating | 250.0 V |
Mating Type | Quick Connect |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Series Number | 120065 |
Contact Material | Brass |