Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 922-6258
- Mfr. Part No.:
- 1620172
- Brand:
- Phoenix Contact
2 In stock for same day dispatch
Added
Price Each
Kr. 311,63
(exc. VAT)
Kr. 389,54
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 311,63 |
5 - 24 | Kr. 292,27 |
25 - 49 | Kr. 275,22 |
50 + | Kr. 233,42 |
- RS Stock No.:
- 922-6258
- Mfr. Part No.:
- 1620172
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M23 SPEEDCON Coupling Connector
From Phoenix Contact, this SPEEDCON M23 connector features a push-twist fastening action that assures secure mating. With a high level of ingress protection, these inline connectors are ideal for industrial automation connections in harsh environments.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 20.0A |
Body Orientation | Straight |
Series | CA |
Voltage Rating | 300 V |
Coding | A |
Mating Type | Threaded |
Shell Size | M23 |
Housing Material | Copper Zinc Alloy, Die Cast Zinc |
Contact Plating | Gold over Nickel |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |