Hirschmann, ST IP54 Grey Industrial Power Connector, Panel Mount, 3+PE, Rated At 16 A, 400 V
- RS Stock No.:
- 155-9531
- Distrelec Article No.:
- 143-40-287
- Mfr. Part No.:
- 932514106 STASAP 3 N grey
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 unit)*
Kr. 110,17
(exc. VAT)
Kr. 137,71
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 65 unit(s) ready to ship from another location
- Plus 265 unit(s) shipping from 20 March 2026
- Plus 200 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 110,17 |
| 10 - 24 | Kr. 105,82 |
| 25 - 49 | Kr. 101,47 |
| 50 + | Kr. 96,78 |
*price indicative
- RS Stock No.:
- 155-9531
- Distrelec Article No.:
- 143-40-287
- Mfr. Part No.:
- 932514106 STASAP 3 N grey
- Brand:
- Hirschmann
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
| Brand | Hirschmann | |
| Product Type | Industrial Power Connector | |
| Current Rating | 16 A | |
| Pole Configuration | 3+PE | |
| Voltage | 400 V | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Series | ST | |
| IP Rating | IP54 | |
| Width | 75 mm | |
| Height | 125mm | |
| Depth | 25mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Industrial Power Connector | ||
Current Rating 16 A | ||
Pole Configuration 3+PE | ||
Voltage 400 V | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Series ST | ||
IP Rating IP54 | ||
Width 75 mm | ||
Height 125mm | ||
Depth 25mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU

Belden Hirschmann Industrial Power Connector, Receptacle Connector Type, 3 Way - ST Series - 932514106 STASAP 3 N grey
Need an item to make electrical connections in your setup? Choose this industrial power connector from Belden Hirschmann. It's ideal for high-powered applications as it has voltage ratings of 250V DC and 400V AC. The housing is made from lightweight polyamide that's filled with fibreglass to provide high durability and thermal resilience without adding excess load to your system. Installation is straightforward thanks to the unit's screw termination method and panel-mount style.
Features & Benefits
• Capable of up to 50 mating cycles, so offers a long service life
• IP54 rating indicates protection against dust and water splashes from all directions
• 3-pole format provides an earth connection for enhanced user safety
Applications
• Industrial automation
• Commercial electrical systems
• Factory processing
Can I use this connector in demanding environments?
Yes. This industrial power connector operates in a temperature range between -30°C and +90°C, so it's suitable for use in harsh environments.