United Automation 4 kW Infrared Heater, Wall Mount
- RS Stock No.:
- 628-656
- Mfr. Part No.:
- A-903675
- Brand:
- United Automation
Subtotal (1 unit)*
Kr. 5 019,64
(exc. VAT)
Kr. 6 274,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 019,64 |
*price indicative
- RS Stock No.:
- 628-656
- Mfr. Part No.:
- A-903675
- Brand:
- United Automation
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
| Brand | United Automation | |
| Product Type | Infrared Heater | |
| Maximum Output Power | 4kW | |
| Mount Type | Wall Mount | |
| Voltage | 240V | |
| Height | 110mm | |
| Width | 857mm | |
| Depth | 153mm | |
| Series | Shadow 3kW and 4kW Industrial Infrared Heaters | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Infrared Heater | ||
Maximum Output Power 4kW | ||
Mount Type Wall Mount | ||
Voltage 240V | ||
Height 110mm | ||
Width 857mm | ||
Depth 153mm | ||
Series Shadow 3kW and 4kW Industrial Infrared Heaters | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The United Automation 4kw Industrial Infrared Heaters combine the market-leading Ultra Low Glare infrared lamp technology with advanced outer casing construction, allowing you to achieve instant short-wave infrared heat in the desired area. The Shadow 3kW and 4W Industrial Heaters can be mounted wherever you like and are designed for heating large-sized industrial spaces.
IP65 protection rated
Phase loss or Fuse failure orange and red LEDs flash alternately
Using the detailed diagrams follow the steps to assemble your infrared heater
Related links
- United Automation 4 kW Infrared Heater, Wall Mount
- United Automation 18 kW Infrared Heater, Wall Mount
- United Automation 12 kW Infrared Heater, Wall Mount
- United Automation 3 kW Infrared Heater, Wall Mount
- United Automation 6 kW Infrared Heater, Wall Mount
- United Automation 1.5 kW Infrared Heater, Wall Mount
- United Automation 2 kW Infrared Heater, Wall Mount
- Soler&Palau 2.4 kW Infrared Heater, Wall Mount