United Automation 2 kW Infrared Heater, Wall Mount

Subtotal (1 unit)*

Kr. 2 418,97

(exc. VAT)

Kr. 3 023,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 07 December 2026
  • Plus 10 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 418,97

*price indicative

RS Stock No.:
244-3757
Mfr. Part No.:
A-HL-E72C-R2-RM1-B
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Infrared Heater

Maximum Output Power

2kW

Mount Type

Wall Mount

Voltage

240V

Height

80mm

Dimensions

W100 x L655 x H80 mm

The United Automation Wall Mounted Patio Heater it has Heating element gold lamp & Life Expectancy of the heating lamp 5000hours.It has Input Voltage 220-240V&Frequency of 50/60 Hz.

Product length is 65.5 cm

Product Width is 10 cm

Product Height is 8cm

Power 2000W

IP Rating IPX5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy