United Automation 2 kW Infrared Heater, Wall Mount

Subtotal (1 unit)*

Kr. 3 045,37

(exc. VAT)

Kr. 3 806,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 14 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 045,37

*price indicative

RS Stock No.:
244-3758
Mfr. Part No.:
A-HL-E72C-R2-RM2-BS
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Maximum Output Power

2kW

Product Type

Infrared Heater

Mount Type

Wall Mount

Voltage

240V

Series

A-HL-E72C-R2-RM2-BS F-RFI X10825

Width

100mm

Height

80mm

Dimensions

W100 x L740 x H80 mm

The United Automation Wall Mounted Patio Heater with speakers it has Heating element gold lamp & Life Expectancy of the heating lamp 5000hours. It has Input Voltage 220-240V & Frequency 50/60 Hz.

Power is 2000W

Conductor Size is 1.5mm2

Product length is 74 cm

Product Width is 10 cm

Product Height is 8 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy