LEMAITRE SECURITE Red Insole Unisex
- RS Stock No.:
- 877-415
- Mfr. Part No.:
- VPLOPUSROUGE38
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
Kr. 121,38
(exc. VAT)
Kr. 151,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 121,38 |
*price indicative
- RS Stock No.:
- 877-415
- Mfr. Part No.:
- VPLOPUSROUGE38
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Red | |
| Gender | Unisex | |
| Size EU | 38 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Red | ||
Gender Unisex | ||
Size EU 38 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insoles provide tailored comfort and support for those with high arch feet, designed to enhance the fit and functionality of footwear in demanding environments.
ESD protection against electrostatic discharges that could harm sensitive electronic components
Red insole specifically designed for high arch feet, optimising comfort
Antibacterial properties aid in neutralising odours for improved hygiene
Heel shock absorption offers additional cushioning during prolonged wear
Made from high-quality PU foam, ensuring durability and comfort
Related links
- LEMAITRE SECURITE Red Insole Unisex
- LEMAITRE SECURITE Blue Insole Unisex
- LEMAITRE SECURITE Green Insole Unisex
- Impacto Red Insole 9/10.5
- Impacto Red Insole 11/12.5
- V12 Footwear Red Insole
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
