Laserliner 17mm probe Inspection Camera, 1500mm Probe Length, 640 x 480pixels Resolution, LED Illumination
- RS Stock No.:
- 202-9874
- Mfr. Part No.:
- 082.217A
- Brand:
- Laserliner
4 In stock for same day dispatch
Added
Price Each
Kr. 2 409,91
(exc. VAT)
Kr. 3 012,39
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 409,91 |
- RS Stock No.:
- 202-9874
- Mfr. Part No.:
- 082.217A
- Brand:
- Laserliner
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Laserline MaxView Camera unit compatible with VideoFlex G3/G4, It has a large depth of field and high intensity LEDs. It can be used for inspecting highly inaccessible locations such as cavities, shafts, masonry or in vehicles.
Waterproof camera head
Waterproof camera cable
640 x 480pixels camera resolution
60°C maximum operating temperature
Waterproof camera cable
640 x 480pixels camera resolution
60°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Probe Length | 1500mm |
Probe Diameter | 17mm |
Resolution | 640 x 480pixels |
Field of View | 57° |
Illumination Type | LED |
- RS Stock No.:
- 202-9874
- Mfr. Part No.:
- 082.217A
- Brand:
- Laserliner