Rittal Transparent Acrylic IP54 Inspection Window
- RS Stock No.:
- 226-3092
- Mfr. Part No.:
- 2786000
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 2 400,12
(exc. VAT)
Kr. 3 000,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 400,12 |
*price indicative
- RS Stock No.:
- 226-3092
- Mfr. Part No.:
- 2786000
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Inspection Window | |
| Width | 500mm | |
| Height | 200mm | |
| Material | Acrylic | |
| Colour | Transparent | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Inspection Window | ||
Width 500mm | ||
Height 200mm | ||
Material Acrylic | ||
Colour Transparent | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
The Rittal FT series acrylic glazed cover with security lock and the frame is made from extruded aluminium sections with die-cast corner pieces and glass panel from smoked acrylic.
Protection category IP54
Related links
- Rittal Transparent Acrylic IP54 Inspection Window
- Rittal Aluminium AX
- Rittal Aluminium 1339000 and1009000 Enclosures instead of the
- Rittal Aluminium AX
- Rittal Grey 304 Stainless Steel IP54 Inspection Window
- Rittal Acrylic
- Fibox Transparent Polycarbonate IP54 Inspection Window for use with 4 Module Enclosure
- Fibox Transparent Polycarbonate IP54 Inspection Window for use with 8 Module Enclosure