- RS Stock No.:
- 237-4533
- Mfr. Part No.:
- 63214-509-039
- Brand:
- Pactec
Discontinued product
- RS Stock No.:
- 237-4533
- Mfr. Part No.:
- 63214-509-039
- Brand:
- Pactec
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ventilated instrument cases
ABS instrument cases with holes for ventilation and to ensure better heat dissipation.
Light grey with black front and back.
Light grey with black front and back.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 231 mm |
External Width | 212 mm |
External Height | 80 mm |
External Dimensions | 212 x 80 x 231mm |
Colour | Grey |