Schneider Electric VW3A314 EMC Input Filter
- RS Stock No.:
- 244-945
- Mfr. Part No.:
- VW3A31408
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 6 690,00
(exc. VAT)
Kr. 8 362,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 690,00 |
*price indicative
- RS Stock No.:
- 244-945
- Mfr. Part No.:
- VW3A31408
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Inverter Drive Accessory | |
| Accessory Type | EMC Input Filter | |
| For Use With | Inverter | |
| Series | VW3A314 | |
| Standards/Approvals | IEC 61800-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter Drive Accessory | ||
Accessory Type EMC Input Filter | ||
For Use With Inverter | ||
Series VW3A314 | ||
Standards/Approvals IEC 61800-3 | ||
RoHS Status: Exempted
The Schneider Electric EMC filter is an option for variable speed drives of the Altivar range and servo drives of the Lexium range. The additional EMC input filters enable the drives to meet more stringent requirements. Its rated current is equal to 83A. It is used to reduce conducted emissions on the line supply below the limits of standards IEC/EN 61800-3 category C1 or C2 and enlarge the maximum motor cable length for category C3.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Altivar EMC Input Filter
- Eaton EMC Input Filter DX Series EMI Filter
- Fair-Rite Ferrite Ring Ferrite Ring 12.7 mm Pulse Power Input Filter,
- Schneider Electric Altivar EMC Filter Kit
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Broadband Transformer
- Fair-Rite Ferrite Ring Ferrite Ring 6.35 mm Ground Fault Interrupter
- Fair-Rite Ferrite Ring Ferrite Ring 4.9 mm Broadband Transformer Power Input Filter,
- Schneider Electric Altivar Common Mode Output Filter