Nexperia 74HCT04PW,118 Inverter 6, 14-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 273,20

(exc. VAT)

Kr. 341,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400Kr. 2,732Kr. 273,20
500 - 900Kr. 2,39Kr. 239,00
1000 - 1400Kr. 2,128Kr. 212,80
1500 - 1900Kr. 1,907Kr. 190,70
2000 +Kr. 1,737Kr. 173,70

*price indicative

Packaging Options:
RS Stock No.:
182-1885
Mfr. Part No.:
74HCT04PW,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Inverter

Logic Function

Inverter

Input Type

TTL

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ CL

29ns

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mount Type

Surface

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Package Type

TSSOP

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

125°C

Logic Family

74HCT

Length

5.1mm

Height

950μm

Series

74HCT04

Standards/Approvals

No

Width

4.5mm

Automotive Standard

No

COO (Country of Origin):
TH
Improved signal integrity for complex layouts Use our solutions to improve signal integrity between lower drive outputs and higher loads. They include mixed 5 V and 3.3 V applications, with low propagation delay, and improved current drive and signal levels. Great in standard and advanced systems from TVs and phones to industrial monitoring.

Mixed 5 V and 3.3 V applications

Improved current drive and voltage level of signals

Improved signal integrity for complex layouts

Wide supply voltage range

Low propagation delay

TTL input options

3-state output options

Over voltage tolerant options

Registered options

LCD TV

Cell phones

Industrial monitoring

STB

The 74HC04, 74HCT04 is a hex inverter. The inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Input levels:

For 74HC04: CMOS level

For 74HCT04: TTL level

ESD protection:

HBM JESD22-A114F exceeds 2000 V

MM JESD22-A115-A exceeds 200 V

Multiple package options

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy