Nexperia Schmitt Trigger Input Schmitt Trigger Inverter 3
- RS Stock No.:
- 243-4417
- Mfr. Part No.:
- 74LVC1G14GX4-Q100Z
- Brand:
- Nexperia
Subtotal (1 reel of 10000 units)*
Kr. 12 260,00
(exc. VAT)
Kr. 15 320,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | Kr. 1,226 | Kr. 12 260,00 |
*price indicative
- RS Stock No.:
- 243-4417
- Mfr. Part No.:
- 74LVC1G14GX4-Q100Z
- Brand:
- Nexperia
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
| Brand | Nexperia | |
| Product Type | Schmitt Trigger Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Number of Elements per Chip | 3 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Minimum Supply Voltage | 0.8V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Logic Family | CMOS | |
| Length | 0.65mm | |
| Height | 0.35mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Series | 74LVC1G14-Q100 | |
| Width | 0.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Schmitt Trigger Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 3 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Minimum Supply Voltage 0.8V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Logic Family CMOS | ||
Length 0.65mm | ||
Height 0.35mm | ||
Standards/Approvals JEDEC, RoHS | ||
Series 74LVC1G14-Q100 | ||
Width 0.65mm | ||
Automotive Standard No | ||
The Nexperia single inverter with schmitt-trigger input. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Wide supply voltage range from 0.8 V to 3.6 V
CMOS low power dissipation
High noise immunity
Overvoltage tolerant inputs to 3.6 V
Low static power consumption like ICC = 0.9 μA (maximum)
Latch-up performance exceeds 100 mA per JESD 78 Class II
Low noise overshoot and undershoot < 10 % of VCC
IOFF circuitry provides partial Power-down mode operation
Wave and pulse shaper
Astable multivibrator
Monostable multivibrator
Related links
- Nexperia Schmitt Trigger Input Schmitt Trigger Inverter 3
- Nexperia Schmitt Trigger Input 74LVC1G14GX4-Q100Z Schmitt Trigger Inverter 3
- Nexperia Schmitt Trigger Input 74AUP1G14GX4-Q100Z Schmitt Trigger Inverter 3
- Nexperia Schmitt Trigger Input Hex Schmitt Trigger Inverter 6, 14-Pin SO-14
- Nexperia Schmitt Trigger Input 74HCT14PW 14-Pin TSSOP
- Nexperia Schmitt Trigger Input Hex Schmitt Trigger Inverter 6, 14-Pin TSSOP
- Nexperia Schmitt Trigger Input HEF40106BT 14-Pin SO-14
- ROHM Schmitt Trigger Input Schmitt Trigger Inverter 1, 5-Pin SSOP-5